TT 1N5246A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-3 |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.81 |
| Package Width (mm) | 5.59 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 16V |
| Maximum Zener Impedance | 17Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 0.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 1N5246A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.