Cermet trimmer potentiometer, 100kΩ resistance with a 20% tolerance. Features 0.25W power dissipation, a single turn design, and a J-hook termination for surface mounting. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for efficient assembly.
TT 23AR100KLFTR technical specifications.
| Depth | 5mm |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 23 |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.004938oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT 23AR100KLFTR to view detailed technical specifications.
No datasheet is available for this part.