The 23BR100LFTR is a cermet potentiometer with a resistance of 100R and a tolerance of 20%. It has a single turn and is designed for surface mount applications in the SMT 2018 package. The component is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT 23BR100LFTR technical specifications.
| Depth | 6.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.14g |
| RoHS | Compliant |
Download the complete datasheet for TT 23BR100LFTR to view detailed technical specifications.
No datasheet is available for this part.