Cermet trimmer potentiometer, 10kΩ resistance with 10% tolerance. Features 0.5W power dissipation, 250V DC rating, and a single turn adjustment. Through-hole mount with 3 pins, operating from -55°C to 125°C. RoHS compliant and lead-free.
TT 25PR10KLF technical specifications.
| Depth | 6.86mm |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 25 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for TT 25PR10KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.