The 2N2060A-JQR-B is a dual NPN bipolar junction transistor packaged in a TO-77 metal case with through hole mounting. It features a maximum collector-base voltage of 100V, a maximum collector-emitter voltage of 60V, and a maximum DC collector current of 0.5A. The device can dissipate up to 600mW of power and operates over a temperature range of -65°C to 200°C.
TT 2N2060A-JQR-B technical specifications.
| Package/Case | TO-77 |
| Pin Count | 6 |
| PCB | 6 |
| Package Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 600mW |
| Minimum DC Current Gain | 25@10uA@5V|30@100uA@5V|40@1mA@5V|50@10mA@5V |
| Maximum Transition Frequency | 60(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2060A-JQR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.