The 2N2060ADCSM-JQR is a bipolar junction transistor with a non-lead-frame surface mount package. It has a 6-pin CLLCC-2 package with a ceramic material and a surface mount mounting type. The transistor is available in a basic package type and has a pin count of 6. It is suitable for use in a variety of electronic applications.
TT 2N2060ADCSM-JQR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-2 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 6.22 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2060ADCSM-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.