NPN silicon bipolar junction transistor featuring a maximum collector current of 0.8A and a collector-emitter breakdown voltage of 50V. This single-element, three-terminal device operates up to a maximum temperature of 200°C. Designed for small signal applications, it offers dual terminal positions.
TT 2N2222AUB technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT 2N2222AUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.