The 2N2369ACSM is a surface mount NPN bipolar junction transistor with a collector emitter breakdown voltage of 15V and a maximum collector current of 200mA. It has a maximum power dissipation of 360mW and operates over a temperature range of -65°C to 200°C. The transistor is packaged in a small outline LCC package, measuring 3.05mm in length, 2.54mm in width, and 1.4mm in height.
TT 2N2369ACSM technical specifications.
| Package/Case | LCC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 500MHz |
| Height | 1.4mm |
| Length | 3.05mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TT 2N2369ACSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.