TT 2N2369ADCSM technical specifications.
| Package/Case | LCC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 4.5V |
| Height | 1.4mm |
| Length | 6.22mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TT 2N2369ADCSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.