NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 60V collector-emitter voltage and 50mA continuous collector current. This single-element silicon transistor offers a maximum power dissipation of 360mW and operates across a temperature range of -65°C to 200°C. Housed in a 3-pin CLLCC-1 ceramic package with no leads, it has a package length of 3.04mm and width of 2.58mm.
TT 2N2484CSM-JQR-A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 360mW |
| Material | Si |
| Minimum DC Current Gain | 30@1uA@5V|100@10uA@5V|175@100uA@5V|200@500uA@5V|250@1mA@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2484CSM-JQR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.