The 2N2894-JQR is a bipolar junction transistor packaged in a TO-18 case with a through hole lead shape. It has a maximum package height of 5.33mm and a seated plane height of 5.33mm. The transistor has a pin pitch of 1.27mm and a package diameter of 5.84mm. It is made of metal and has a material of silicon. The 2N2894-JQR is suitable for use in through hole mounting applications.
TT 2N2894-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2894-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.