The 2N2915-JQR-B is a dual NPN transistor packaged in a TO-77 through hole package. It has a maximum collector base voltage of 45V and a maximum collector-emitter voltage of 45V. The transistor can handle a maximum DC collector current of 30mA and a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 200°C.
TT 2N2915-JQR-B technical specifications.
| Package/Case | TO-77 |
| Pin Count | 6 |
| PCB | 6 |
| Package Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 45V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.03A |
| Maximum Power Dissipation | 500mW |
| Minimum DC Current Gain | 60@10uA@5V|100@100uA@5V|150@1mA@5V |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2915-JQR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.