The 2N3019DCSM-JQR-B is a surface mount bipolar junction transistor with a non-lead-frame package type and ceramic material. It has a pin count of 6 and a PCB count of 6, with a pin pitch of 1.27mm. The package dimensions are 4.32mm in length and 6.22mm in width. The transistor is made of silicon material and is suitable for surface mount applications.
TT 2N3019DCSM-JQR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-2 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 6.22 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3019DCSM-JQR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.