The 2N3055E-JQR is a TO-3 packaged bipolar junction transistor with a 3-pin through hole package. It has a maximum package length of 39.94mm, width of 26.67mm, and height of 11.43mm. The transistor is designed for through hole mounting and has a metal package material. It is a TO-204-AA compliant device.
TT 2N3055E-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3055E-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.