The 2N3509CSM-JQR-A is a bipolar junction transistor with a PNP configuration, rated for 100mA of collector current and 45V of collector-emitter voltage. It is packaged in a 3-pin CLLCC-1 package, which is a non-lead-frame surface mount type. The package measures 3.04mm in length, 2.58mm in width, and 1.42mm in height. The transistor is suitable for surface mount applications and is made of ceramic material.
TT 2N3509CSM-JQR-A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3509CSM-JQR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.