PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 175V collector-emitter voltage and 1A continuous collector current. This single-element transistor is housed in a 3-pin Ceramic CLLCC-1 package with no leads, measuring 3.04mm x 2.58mm x 1.42mm. Operating temperature range is -65°C to 200°C, with a minimum transition frequency of 100MHz.
TT 2N3637CSM-QR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 175V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 175V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 500mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@10V|90@1mA@10V|100@10mA@10V|100@50mA@10V|50@150mA@10V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT 2N3637CSM-QR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.