The 2N3700DCSM-QR-B is a bipolar junction transistor with a non-lead-frame surface mount package type. It has a ceramic package material and a pin count of six. The transistor is mounted on the surface and has a lead shape of no lead. It is made of silicon material and has a package length of 4.32mm and a package width of 6.22mm. The transistor is suitable for use in surface mount technology applications.
TT 2N3700DCSM-QR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-2 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 6.22 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT 2N3700DCSM-QR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.