The 2N3735CSM4-JQR-A is a Si Bipolar Junction Transistor in a 4-pin CLLCC-3 package, suitable for surface mount applications. It has a ceramic package material and a seated plane height of 1.65mm. The transistor is made of silicon material and has a basic package type of Non-Lead-Frame SMT. It is designed for use in discrete semiconductor applications.
TT 2N3735CSM4-JQR-A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-3 |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.81 |
| Package Width (mm) | 5.59 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3735CSM4-JQR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.