The 2N3738-QR-B is a bipolar junction transistor packaged in a TO-66 case with a through hole lead shape. It has a maximum package length of 31.99mm and a seated plane height of 8.64mm. The transistor is designed for use in applications where a TO-213-AA package type is required. It is suitable for mounting on a printed circuit board with a 2-pin configuration and a tab. The package material is metal, and the transistor is intended for use in through hole mounting.
TT 2N3738-QR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3738-QR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.