This 6-pin CLLCC-2 non-lead-frame surface mount transistor features a ceramic package and is designed for surface mount applications. The device is rated for use in a variety of environments, with a basic package type of non-lead-frame SMT. The package material is ceramic, and the package length and width are 4.32mm and 6.22mm, respectively. The pin pitch is 1.27mm, and the pin count is 6.
TT 2N3809DCSM-JQR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-2 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 6.22 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3809DCSM-JQR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.