The 2N3962CSM-JQR is a surface mount bipolar junction transistor packaged in a non-lead-frame ceramic CLLCC-1 package. It has a seated plane height of 1.42mm and a pin pitch of 0.96mm. The transistor is designed for surface mount applications and has a basic package type of non-lead-frame SMT. The package dimensions are 3.04mm in length, 2.58mm in width, and 1.42mm in height. The 2N3962CSM-JQR is a semiconductor device manufactured by TT.
TT 2N3962CSM-JQR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3962CSM-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.