The 2N3963CSM-JQR-B is a non-lead-frame SMT BJT packaged in a 3-pin CLLCC-1 package with a maximum seated plane height of 1.42mm. It is made of ceramic material and is designed for surface mount applications. The package dimensions are 3.04mm in length, 2.58mm in width, and 0.96mm in pin pitch. The device is suitable for use in a variety of electronic circuits and applications.
TT 2N3963CSM-JQR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3963CSM-JQR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.