This is a 3-pin surface mount bipolar junction transistor with a non-lead-frame package type in a CLLCC-1 case. The package dimensions are 3.04mm in length, 2.58mm in width, and 1.42mm in maximum height. The seated plane height is also 1.42mm. The package material is ceramic and it is designed for surface mount applications.
TT 2N3964CSM-JQR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3964CSM-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.