The 2N3998SMD-JQR-B is a surface mount bipolar junction transistor with a package family name of SMD and a seated plane height of 3.6mm. It has a maximum package length of 11.58mm and a maximum package width of 16.02mm. The transistor is mounted on the surface of a printed circuit board and has a ceramic package material.
TT 2N3998SMD-JQR-B technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3998SMD-JQR-B to view detailed technical specifications.
No datasheet is available for this part.