The 2N3999SMD05-JQR is a surface mount device with a non-lead-frame SMT package, measuring 7.54mm in length, 10.16mm in width, and 2.68mm in maximum height. It has a seated plane height of 3.18mm and is made of ceramic material. The transistor is suitable for surface mount applications and is classified as a TO-276AA Jedec package.
TT 2N3999SMD05-JQR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD-0.5 |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.54 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 2.68(Max) |
| Seated Plane Height (mm) | 3.18(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | TO-276AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3999SMD05-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.