The 2N5151-220M-JQR is a bipolar junction transistor available in a TO-257AB package with a 3-pin configuration for through-hole mounting. The transistor is made of silicon material and has a maximum package length, width, and height of 10.92mm, 5.33mm, and 10.92mm, respectively. The seated plane height is 16.89mm with a pin pitch of 2.54mm. The package material is metal, and the transistor is suitable for use in through-hole mounting applications.
TT 2N5151-220M-JQR technical specifications.
| Package/Case | TO-257AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.92(Max) |
| Package Width (mm) | 5.33(Max) |
| Package Height (mm) | 10.92(Max) |
| Seated Plane Height (mm) | 16.89(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N5151-220M-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.