PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 200V collector-emitter voltage and 1A continuous collector current. This single-element transistor is housed in a 4-pin ceramic CLLCC-3 package with no leads, measuring 3.81mm x 5.59mm x 1.65mm. Offers a minimum DC current gain of 30 at 50mA and 10V, with a maximum power dissipation of 1000mW. Operates across a temperature range of -65°C to 175°C.
TT 2N5415CSM4-JQR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-3 |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.81 |
| Package Width (mm) | 5.59 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 200V |
| Maximum Emitter Base Voltage | 4V |
| Maximum Collector-Emitter Voltage | 200V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 30@50mA@10V |
| Maximum Transition Frequency | 15(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N5415CSM4-JQR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.