The 2N5664-JQR-A is a bipolar junction transistor packaged in a TO-66 through hole package. It has a maximum package length of 31.99mm and a maximum package height of 8.64mm. The seated plane height is also 8.64mm. The transistor has a pin pitch of 5.33mm and is made of metal. It is designed for through hole mounting.
TT 2N5664-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N5664-JQR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.