The 2N5664SMD-JQR is a 3-pin surface mount bipolar junction transistor with a ceramic package and seated plane height of 3.6mm. It has a maximum package length and width of 11.58mm and 16.02mm, respectively. The transistor is designed for surface mount applications and is part of the SMD package family. The operating details of the 2N5664SMD-JQR are not provided in the given data.
TT 2N5664SMD-JQR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N5664SMD-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.