The 2N6077-QR-B is a TO-66 packaged NPN transistor with a maximum collector-emitter voltage of 275V and a maximum DC collector current of 7A. It has a maximum power dissipation of 45W and a minimum DC current gain of 12 at 1.2A and 1V. The transistor is mounted through a hole and has a metal package material.
TT 2N6077-QR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 275V |
| Maximum DC Collector Current | 7A |
| Maximum Power Dissipation | 45000mW |
| Minimum DC Current Gain | [email protected]@1V |
| Maximum Transition Frequency | 1(Typ)MHz |
| Category | Bipolar Power |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT 2N6077-QR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.