The 2N6275-JQR is a TO-3 bipolar junction transistor available in a 3-pin through hole package. It features a transistor outline package with a metal case and through hole leads. The device is designed for use in a variety of applications, including general-purpose amplification and switching. The TO-204-AA package type meets Jedec standards and has a maximum package length, width, and height of 39.94mm, 26.67mm, and 11.43mm, respectively. The seated plane height is also 11.43mm and the pin pitch is 11.18mm. The device is suitable for use in through hole mounting applications.
TT 2N6275-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6275-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.