The 2N6315-JQR is a TO-66 packaged bipolar junction transistor with a 3-pin through hole configuration. It features a TO-213-AA package type and is designed for through hole mounting. The transistor has a maximum package length of 31.99mm and a maximum package height of 8.64mm. It is constructed from metal and has a seated plane height of 8.64mm. The 2N6315-JQR is made from silicon material and is suitable for use in a variety of electronic applications.
TT 2N6315-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6315-JQR to view detailed technical specifications.
No datasheet is available for this part.