This is a 3-pin through hole bipolar junction transistor packaged in a TO-66 outline with a seated plane height of 8.64mm and a maximum pin pitch of 5.33mm. The transistor is made of silicon material and has a basic package type of through hole. It has a maximum package length of 31.99mm and is mounted through a hole. The package material is metal and the transistor is a TO-213AA Jedec type.
TT 2N6316-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6316-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.