The 2N6425-JQR-A is a TO-66 packaged bipolar junction transistor with a 3-pin configuration. It features a transistor outline package with a seated plane height of 8.64mm and a maximum package height of 8.64mm. The device is designed for through hole mounting and is constructed from metal. It is a basic package type with a pin count of 3 and a PCB count of 2.
TT 2N6425-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT 2N6425-JQR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.