The 2N6687-JQR-A is a TO-3 bipolar junction transistor available in a through hole mount package with 3 pins. It features a transistor outline package with a metal case and through hole leads. The transistor is suitable for use in a variety of applications, including general-purpose amplification and switching. The TO-204-AA package has a maximum package length of 39.94mm, width of 26.67mm, and height of 11.43mm. The seated plane height is also 11.43mm, and the pin pitch is 11.18mm. The transistor is manufactured by TT and is compliant with the Jedec TO-204-AA standard.
TT 2N6687-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6687-JQR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.