TT 3371R2KL.5 technical specifications.
| Depth | 34.11mm |
| Length | 33.32mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 750mW |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Conductive Plastic |
| Series | 3371 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for TT 3371R2KL.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.