Surface mount cermet trimmer potentiometer, 10kΩ resistance with a 25% tolerance. Features a 0.1W (100mW) maximum power dissipation and a 50V DC rated voltage. Operates across a temperature range of -40°C to 125°C. This single-turn component is supplied on tape and reel.
TT 35WR10KLFTR technical specifications.
| Depth | 3.65mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 35 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Type | Potentiometer |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TT 35WR10KLFTR to view detailed technical specifications.
No datasheet is available for this part.