TT 36PR100KLF technical specifications.
| Depth | 6.8mm |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 300mW |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| Series | 36 |
| Technology | CERMET |
| Termination | Radial |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 100V |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 36PR100KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.