TT 36PR500LF technical specifications.
| Height | 7.8mm |
| Length | 8.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| Termination | Pin |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 36PR500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.