TT 37FR500KLF technical specifications.
| Height | 9mm |
| Length | 11.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Termination | Pin |
| Tolerance | 20% |
| Width | 8.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 37FR500KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.