TT 38PBR50KLF technical specifications.
| Diameter | 10.3mm |
| Height | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT 38PBR50KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.