TT 38PKAAR5KLF10 technical specifications.
| Depth | 11.8mm |
| Length | 10.3mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 38PKAAR5KLF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.