The 38PLABR500KLF20 is a carbon film variable resistor with a resistance of 500kΩ and a tolerance of 20%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The resistor is packaged in a bag and is RoHS compliant. It measures 11.8mm in depth and 10.3mm in length.
TT 38PLABR500KLF20 technical specifications.
| Depth | 11.8mm |
| Length | 10.3mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT 38PLABR500KLF20 to view detailed technical specifications.
No datasheet is available for this part.