TT 39PLABR10KLF30 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| Resistor Type | Cermet, Carbon |
| RoHS Compliant | Yes |
| Series | 39 |
| Shape | Circular |
| Termination | PC Pins |
| Tolerance | 30% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT 39PLABR10KLF30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.