TT 43WR10KLF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Turns | 11 |
| Reach SVHC Compliant | No |
| Resistance | 10000R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| Series | 43 |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TT 43WR10KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.