TT 44GR2KLFTB technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 9 |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | 44 |
| Shape | Square |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 44GR2KLFTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.