Cermet trimmer potentiometer, 10kR resistance with 10% tolerance, rated for 0.25W (250mW) power dissipation and 300V DC. Features a 9-turn adjustment mechanism, square shape, and J-hook terminations for surface mounting. Operates across a wide temperature range from -65°C to 150°C. Dimensions are 5.08mm length, 2.54mm width, and 3.91mm depth. RoHS compliant and packaged on tape and reel.
TT 44WR10KLFT7 technical specifications.
| Depth | 3.91mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 9 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 44 |
| Shape | Square |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 300V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TT 44WR10KLFT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.