Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance, rated for 0.25W power dissipation. Features a 9-turn adjustment mechanism and linear taper, suitable for surface mount applications with J-hook terminations. Operates across a wide temperature range of -65°C to 150°C and is RoHS compliant. Dimensions include a 5.08mm length, 3.91mm depth, and 2.54mm width.
TT 44WR1KLFT7 technical specifications.
| Depth | 3.91mm |
| Height | 0.209inch |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 9 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 44 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 300V |
| Weight | 0.01oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TT 44WR1KLFT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.