TT 44WR1KTB technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.3g |
| RoHS | Not Compliant |
Download the complete datasheet for TT 44WR1KTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.