TT 44WR200LFT13 technical specifications.
| Depth | 3.91mm |
| Length | 4.83mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Turns | 9 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 44 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TT 44WR200LFT13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.